Part Details for C1210T473K5GAC7800 by KEMET Corporation
Overview of C1210T473K5GAC7800 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210T473K5GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1210T473K5GAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ? 10%, C0G (NP0), 1210 [3225 Metric] (Alt: C1210T473K5GAC7800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ |