Part Details for C1210V154KCRAC7800 by KEMET Corporation
Overview of C1210V154KCRAC7800 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210V154KCRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210V154KCRAC7800CT-ND
|
DigiKey | CAP CER 0.15UF 500V X7R 1210 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11168 In Stock |
|
$0.1355 / $0.6600 | Buy Now |
DISTI #
C1210V154KCRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.15uF X7R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 28000 In Stock |
|
$0.1430 / $0.1540 | Buy Now |
DISTI #
C1210V154KCRAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1210V154KCRAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1210V154KCRAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.15 uF, 500 V, ? 10%, X7R, 1210 [3225 Metric] (Alt: C1210V154KCRAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | 0 |
|
RFQ |