Part Details for C1210V473KBRAC7800 by KEMET Corporation
Overview of C1210V473KBRAC7800 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210V473KBRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1210V473KBRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 630 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210V473KBRAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1210V473KBRAC7800
C1210V473KBRAC7800 CAD Models
C1210V473KBRAC7800 Part Data Attributes
|
C1210V473KBRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210V473KBRAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1210V473KBRAC7800
This table gives cross-reference parts and alternative options found for C1210V473KBRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210V473KBRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B473K631LT | CAPACITOR, CERAMIC, MULTILAYER, 630V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1210V473KBRAC7800 vs 1210B473K631LT |
631S41W473KV4R | CAPACITOR, CERAMIC, MULTILAYER, 630V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1210V473KBRAC7800 vs 631S41W473KV4R |
631S41W473KF4R | CAPACITOR, CERAMIC, MULTILAYER, 630V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1210V473KBRAC7800 vs 631S41W473KF4R |
CL32B473KHHNNNC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | C1210V473KBRAC7800 vs CL32B473KHHNNNC |
631S41W473KF6U | CAPACITOR, CERAMIC, MULTILAYER, 630V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1210V473KBRAC7800 vs 631S41W473KF6U |
OP32B473K631CT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Walsin Technology Corporation | C1210V473KBRAC7800 vs OP32B473K631CT |
CL32B473KHHNNNO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | C1210V473KBRAC7800 vs CL32B473KHHNNNO |
CL32B473KHINNWE | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | C1210V473KBRAC7800 vs CL32B473KHINNWE |
631S41W473KF6R | CAPACITOR, CERAMIC, MULTILAYER, 630V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1210V473KBRAC7800 vs 631S41W473KF6R |
CL32B473KHHNNND | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | C1210V473KBRAC7800 vs CL32B473KHHNNND |