C1210X103KDGACAUTO
KEMET Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of C1210X103KDGACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive Robotics and Drones

Price & Stock for C1210X103KDGACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-C1210X103KDGACAUTOTR-ND
DigiKey CAP CER 1210 FF Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.0030
$1.0030 Buy Now
DISTI # C1210X103KDGACAUTO
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 1KV 10% 1210 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $1.0000
$1.0000 Buy Now

CAD Models for C1210X103KDGACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1210X103KDGACAUTO by KEMET Corporation

C1210X103KDGACAUTO
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e3
Length
3.3 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.6 mm
Want to compare parts?
  1. C1210X103KDGACAUTO
    KEMET Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C1210X103KDGACAUTO

This table gives cross-reference parts and alternative options found for C1210X103KDGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X103KDGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1210X103KDGAC Ceramic Capacitor, Ceramic, KEMET Corporation C1210X103KDGACAUTO vs C1210X103KDGAC
C1210C103KDGALTU Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP KEMET Corporation C1210X103KDGACAUTO vs C1210C103KDGALTU
C1210X103KDGALTU Ceramic Capacitor, Ceramic, KEMET Corporation C1210X103KDGACAUTO vs C1210X103KDGALTU
C1210C103KDGACAUTO Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP KEMET Corporation C1210X103KDGACAUTO vs C1210C103KDGACAUTO
C1210X103KDGAL Ceramic Capacitor, Ceramic, KEMET Corporation C1210X103KDGACAUTO vs C1210X103KDGAL
C1210X103KDGAL7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1210X103KDGACAUTO vs C1210X103KDGAL7210
C1210C103KDGAC7210 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP KEMET Corporation C1210X103KDGACAUTO vs C1210C103KDGAC7210
C1210X103KDGALAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C1210X103KDGACAUTO vs C1210X103KDGALAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210X103KDGACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210X103KDGACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1210X103KDGACAUTO would you like to use for your alert(s)?
  • Please alert me when C1210X103KDGACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210X103KDGACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210X103KDGACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210X103KDGACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210X103KDGACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210X103KDGACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: