Part Details for C1210X105K1RAC7800 by KEMET Corporation
Overview of C1210X105K1RAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210X105K1RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-13231-1-ND
|
DigiKey | CAP CER 1UF 100V X7R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3182 In Stock |
|
$0.6188 / $1.8400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 2595 |
|
$0.4388 / $1.6875 | Buy Now |
|
Quest Components | 2076 |
|
$0.5625 / $2.2500 | Buy Now | |
DISTI #
C1210X105K1RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1210 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.6010 | Buy Now |
DISTI #
C1210X105K1RAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1210X105K1RAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1210X105K1RAC7800
C1210X105K1RAC7800 CAD Models
C1210X105K1RAC7800 Part Data Attributes
|
C1210X105K1RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X105K1RAC7800
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 1uF, SURFACE MOUNT, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |
Alternate Parts for C1210X105K1RAC7800
This table gives cross-reference parts and alternative options found for C1210X105K1RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X105K1RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101S41W105KV4U | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 1uF, 1210 | Johanson Dielectrics Inc | C1210X105K1RAC7800 vs 101S41W105KV4U |
C1210X105K1RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 1uF, SURFACE MOUNT, 1210, CHIP | KEMET Corporation | C1210X105K1RAC7800 vs C1210X105K1RALAUTO |
101S41W105KV4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 1uF, 1210 | Johanson Dielectrics Inc | C1210X105K1RAC7800 vs 101S41W105KV4 |