Part Details for C1210X123KCRAC3317 by KEMET Corporation
Overview of C1210X123KCRAC3317 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210X123KCRAC3317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1210X123KCRAC3317TR-ND
|
DigiKey | CAP CER 1210 12NF 500VDC X7R Min Qty: 8000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5088 | Buy Now |
DISTI #
80-C1210X123KCR3317
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.012uF X7R AUTO 10% Flex VW 80808 RoHS: Compliant | 0 |
|
$0.4980 | Order Now |
DISTI #
74826209
|
RS | Capacitor, Cer 1210 12nF 500VDC X7R | KEMET C1210X123KCRAC3317 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6460 / $0.7750 | RFQ |