There are no models available for this part yet.
Overview of C1210X222KGRACT500 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C1210X222KGRACT500 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-C1210X222KGRT500
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000volts 2200pF 10% RoHS: Compliant | 0 |
|
$0.5230 / $1.5500 | Order Now | |
DISTI #
70096662
|
RS | Capacitor, Ceramic, Cap 2200 pF, Tol 10%,Vol-Rtg 2000 VDC, SMT,1210,X7R, Flex Term | KEMET C1210X222KGRACT500 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5630 | RFQ |