-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-16357-1-ND
|
DigiKey | CAP CER 2.2UF 100V X7R 1210 10% Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34266 In Stock |
|
$0.2364 / $0.8400 | Buy Now |
DISTI #
77593098
|
Verical | Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1210 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2347 | Americas - 2000 |
|
$0.2265 / $0.2586 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | 6400 |
|
$0.2310 / $0.7700 | Buy Now | |
DISTI #
C1210X225K1RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1210 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1970 / $0.2150 | Buy Now |
DISTI #
C1210X225K1RAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1210X225K1RAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408402717094
|
Chip1Stop | Capacitor Ceramic Multilayer | 2000 |
|
$0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210X225K1RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X225K1RAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.1 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |
This table gives cross-reference parts and alternative options found for C1210X225K1RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X225K1RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210T225K1RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X225K1RAC7800 vs C1210T225K1RAL7210 |
C1210X225K1RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X225K1RAC7800 vs C1210X225K1RACAUTO |
C1210T225K1RCC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X225K1RAC7800 vs C1210T225K1RCC |
C1210T225K1RCL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X225K1RAC7800 vs C1210T225K1RCL7215 |
C1210T225K1RBC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X225K1RAC7800 vs C1210T225K1RBC7215 |
C1210T225K1RCCTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X225K1RAC7800 vs C1210T225K1RCCTU |
C1210C225K1RALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | KEMET Corporation | C1210X225K1RAC7800 vs C1210C225K1RALTM |
C1210T225K1RCL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X225K1RAC7800 vs C1210T225K1RCL |
C1210T225K1RBLTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1210X225K1RAC7800 vs C1210T225K1RBLTM |
C1210C225K1RAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, | KEMET Corporation | C1210X225K1RAC7800 vs C1210C225K1RAL7210 |