-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 2.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W1004
|
Newark | 2.20Uf 25.0V Rohs Compliant: Yes |Kemet C1210X225K3NACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5330 / $0.6290 | Buy Now |
DISTI #
80-C1210X225K3NACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X8L 1210 10% RoHS: Compliant | 0 |
|
$0.5130 / $0.5380 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210X225K3NACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X225K3NACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 2.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |
This table gives cross-reference parts and alternative options found for C1210X225K3NACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X225K3NACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C225K3NACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X225K3NACTU vs C1210C225K3NACAUTO7210 |
C1210X225K3NACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 2.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210X225K3NACTU vs C1210X225K3NACTM |
C1210C225K3NAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 2.2uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X225K3NACTU vs C1210C225K3NAC |
C1210C225K3NALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 2.2uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X225K3NACTU vs C1210C225K3NALTU |
C1210C225K3NAC7215 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, 2.2uF, 1210, | KEMET Corporation | C1210X225K3NACTU vs C1210C225K3NAC7215 |
C1210C225K3NAC7081 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X225K3NACTU vs C1210C225K3NAC7081 |
C1210C225K3NAL7215 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, 2.2uF, 1210, | KEMET Corporation | C1210X225K3NACTU vs C1210C225K3NAL7215 |
C1210X225K3NACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 2.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | C1210X225K3NACTU vs C1210X225K3NACAUTO |
C1210X225K3NALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 2.2uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X225K3NACTU vs C1210X225K3NALTU |
C1210X225K3NAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 2.2uF, Surface Mount, 1210, CHIP | KEMET Corporation | C1210X225K3NACTU vs C1210X225K3NAL |