-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7355
|
Newark | Cap, Mlcc, X7R, 22Uf, 10V, 1210, Capacitance:22Μf, Voltage(Dc):10V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap Series, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1210X226K8RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.2930 | Buy Now |
DISTI #
33AH1225
|
Newark | Cap 22Uf 10Vdc X7R 10% Smd 1210 Rohs Compliant: Yes |Kemet C1210X226K8RACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$1.4100 | Buy Now |
DISTI #
67AH9850
|
Newark | Cap, 22Uf, 10V, Mlcc, 1210 Rohs Compliant: Yes |Kemet C1210X226K8RACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8940 / $0.9410 | Buy Now |
DISTI #
C1210X226K8RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210X226K8RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 3000 |
|
$0.7392 / $0.8378 | Buy Now |
DISTI #
80-C1210X226K8R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X7R 1210 10% Flex Soft RoHS: Compliant | 1090 |
|
$0.8800 / $1.8400 | Buy Now |
DISTI #
V72:2272_08991847
|
Arrow Electronics | Cap Ceramic 22uF 10V X7R 10% Pad SMD 1210 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2302 Container: Cut Strips | Americas - 536 |
|
$1.1553 / $1.4579 | Buy Now |
DISTI #
C1210X226K8RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X7R 1210 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 14000 In Stock |
|
$0.8700 / $0.9000 | Buy Now |
DISTI #
C1210X226K8RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210X226K8RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 3000 |
|
$0.7392 / $0.8378 | Buy Now |
DISTI #
C1210X226K8RACTU
|
TME | Capacitor: ceramic, MLCC, 22uF, 10V, X7R, ±10%, SMD, 1210 Min Qty: 1 | 1980 |
|
$1.0100 / $2.7300 | Buy Now |
DISTI #
2773371
|
element14 Asia-Pacific | CAP, 22F, 10V, 10%, X7R, 1210 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1754 |
|
$1.1387 / $1.9446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210X226K8RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X226K8RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |
This table gives cross-reference parts and alternative options found for C1210X226K8RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X226K8RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL32MSB7226KPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210X226K8RACTU vs MCASL32MSB7226KPNA1J |
CS3225X7R226K100NRL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | Samwha Electronics | C1210X226K8RACTU vs CS3225X7R226K100NRL |
C1210X226K8RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 22uF, SURFACE MOUNT, 1210, CHIP | KEMET Corporation | C1210X226K8RACTU vs C1210X226K8RALAUTO |
MBASL32MSB7226KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210X226K8RACTU vs MBASL32MSB7226KPNA18 |
MMASL32MSB7226KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | C1210X226K8RACTU vs MMASL32MSB7226KPNA18 |