Part Details for C1210X273KDRAC3316 by KEMET Corporation
Overview of C1210X273KDRAC3316 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210X273KDRAC3316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK8499
|
Newark | Capacitor, 0.027Uf, X7R, 1Kv, 1210, Capacitance:0.027Μf, Voltage(Dc):1Kv, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ft-Cap Series, Product Length:3.3Mm Rohs Compliant: Yes |Kemet C1210X273KDRAC3316 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8090 | Buy Now |
DISTI #
79AK8500
|
Newark | Capacitor, 0.027Uf, X7R, 1Kv, 1210, Capacitance:0.027Μf, Voltage(Dc):1Kv, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ft-Cap Series, Product Length:3.3Mm Rohs Compliant: Yes |Kemet C1210X273KDRAC3316 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5490 / $0.6480 | Buy Now |
DISTI #
399-C1210X273KDRAC3316TR-ND
|
DigiKey | CAP CER 1210 27NF 1000VDC X7R Min Qty: 2000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5837 | Buy Now |
DISTI #
80-C1210X273KDR3316
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 0.0027uF X7R AUTO 10% Flex VW 80808 RoHS: Compliant | 0 |
|
$0.5540 | Order Now |
DISTI #
74824887
|
RS | Capacitor, Cer 1210 27nF 1000VDC X7R | KEMET C1210X273KDRAC3316 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6880 / $0.8260 | RFQ |