-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.033uF, 1310
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3506
|
Newark | Cap, 0.033Μf, 1.5 Kv, 10%, X7R, 1210, Capacitance:33000Pf, Voltage Rating:1.5Kv, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 X Series Ft-Cap, Operatingrohs Compliant: Yes |Kemet C1210X333KFRACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3193 |
|
$0.5340 / $0.8690 | Buy Now |
DISTI #
80-C1210X333KFRAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.033uF X7R 1210 10% Flex AECQ RoHS: Compliant | 2265 |
|
$0.4830 / $1.0600 | Buy Now |
DISTI #
C1210X333KFRACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.033uF X7R 1210 10% Flex AECQ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.4830 / $0.5130 | Buy Now |
DISTI #
C1210X333KFRACAUTO
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.033 uF, 1500 V, ± 10%, X7R, 1210 [3225 Metric] (Alt: C1210X333KFRACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days | 0 |
|
$0.3625 / $0.4084 | Buy Now |
DISTI #
2834500RL
|
element14 Asia-Pacific | CAP, 0.033F, 1.5 KV, 10%, X7R, 1210 RoHS: Compliant Min Qty: 100 Container: Reel | 3193 |
|
$0.4112 / $0.6635 | Buy Now |
DISTI #
2834500
|
element14 Asia-Pacific | CAP, 0.033F, 1.5 KV, 10%, X7R, 1210 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3193 |
|
$0.4112 / $0.8876 | Buy Now |
DISTI #
2834500RL
|
Farnell | CAP, 0.033F, 1.5 KV, 10%, X7R, 1210 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 3193 |
|
$0.3934 / $0.6402 | Buy Now |
DISTI #
2834500
|
Farnell | CAP, 0.033F, 1.5 KV, 10%, X7R, 1210 RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 3193 |
|
$0.3934 / $0.9233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210X333KFRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X333KFRACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.033uF, 1310
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |