-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8474
|
Newark | Cap, 4.7Μf, 25V, 10%, X7R, 1210, Capacitance:4.7Μf, Voltage Rating:25V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap, Operating Temperature Rohs Compliant: Yes |Kemet C1210X475K3RACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1600 |
|
$0.5290 / $0.8000 | Buy Now |
DISTI #
51P2505
|
Newark | 4.70Uf 25.0V Rohs Compliant: Yes |Kemet C1210X475K3RACTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4100 / $0.4840 | Buy Now |
DISTI #
80-C1210X475K3R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 1210 10% Flex Soft RoHS: Compliant | 3860 |
|
$0.4150 / $1.0600 | Buy Now |
DISTI #
C1210X475K3RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 1210 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.4100 / $0.4280 | Buy Now |
DISTI #
2906192
|
element14 Asia-Pacific | CAP, 4.7F, 25V, 10%, X7R, 1210 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1600 |
|
$0.4382 / $0.8129 | Buy Now |
DISTI #
2906192RL
|
element14 Asia-Pacific | CAP, 4.7F, 25V, 10%, X7R, 1210 RoHS: Compliant Min Qty: 100 Container: Reel | 1600 |
|
$0.4382 / $0.6363 | Buy Now |
DISTI #
2906192RL
|
Farnell | CAP, 4.7F, 25V, 10%, X7R, 1210 RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 1600 |
|
$0.4156 / $0.6034 | Buy Now |
DISTI #
2906192
|
Farnell | CAP, 4.7F, 25V, 10%, X7R, 1210 RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 1600 |
|
$0.4156 / $0.8388 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210X475K3RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X475K3RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |
This table gives cross-reference parts and alternative options found for C1210X475K3RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X475K3RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C475K3RAC7800 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1210X475K3RACTU vs C1210C475K3RAC7800 |