-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3508
|
Newark | Cap, 0.056Μf, 1 Kv, 10%, X7R, 1210, Capacitance:56000Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 X Series Ft-Cap, Operating Rohs Compliant: Yes |Kemet C1210X563KDRACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1265 |
|
$0.2280 / $0.3910 | Buy Now |
DISTI #
399-16766-1-ND
|
DigiKey | CAP CER 0.056UF 1KV X7R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1651 In Stock |
|
$0.1710 / $0.6400 | Buy Now |
DISTI #
C1210X563KDRACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.056 uF, 1000 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210X563KDRACAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 8000 |
|
RFQ | |
DISTI #
80-C1210X563KDRAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.056uF X7R 1210 10% Flex AEC-Q200 RoHS: Compliant | 2820 |
|
$0.1700 / $0.6200 | Buy Now |
DISTI #
C1210X563KDRACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.056 uF, 1000 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210X563KDRACAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 8000 |
|
RFQ | |
DISTI #
C1210X563KDRACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.056 uF, 1000 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: C1210X563KDRACAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 8000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CAP CER 1210 56NF 1000V X7R 10% | 2000 |
|
$0.3125 / $0.6869 | Buy Now |
DISTI #
2834566RL
|
element14 Asia-Pacific | CAP, 0.056F, 1 KV, 10%, X7R, 1210 RoHS: Compliant Min Qty: 100 Container: Reel | 1265 |
|
$0.1825 / $0.3209 | Buy Now |
DISTI #
2834566
|
element14 Asia-Pacific | CAP, 0.056F, 1 KV, 10%, X7R, 1210 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1265 |
|
$0.1825 / $0.3942 | Buy Now |
DISTI #
2834566RL
|
Farnell | CAP, 0.056F, 1 KV, 10%, X7R, 1210 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 1265 |
|
$0.1723 / $0.3059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1210X563KDRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210X563KDRACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.1 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |