Part Details for C1210X7R160-475KNE by VENKEL LTD
Overview of C1210X7R160-475KNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210X7R160-475KNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C1210X7R160-475KNETR-ND
|
DigiKey | CAP CER 4.7UF 16V X7R 1210 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
182021 In Stock |
|
$0.1000 | Buy Now |
DISTI #
C1210X7R160-475KNE
|
Venkel Ltd. | Chip Capacitor, 1210, X7R, 16V, 4.7uF, �10% RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 183200 |
|
Buy Now |
Part Details for C1210X7R160-475KNE
C1210X7R160-475KNE CAD Models
C1210X7R160-475KNE Part Data Attributes
|
C1210X7R160-475KNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1210X7R160-475KNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210X7R160-475KNE
This table gives cross-reference parts and alternative options found for C1210X7R160-475KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210X7R160-475KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X7R160-475KPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1210X7R160-475KNE vs C1210X7R160-475KPR |
C1210X7R160-475KGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1210X7R160-475KNE vs C1210X7R160-475KGD |
C1210X7R160-475KGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1210X7R160-475KNE vs C1210X7R160-475KGR |
C1210X7R160-475KPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1210X7R160-475KNE vs C1210X7R160-475KPP |
C1210X7R160-475KPBP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1210X7R160-475KNE vs C1210X7R160-475KPBP |
C1210X7R160-475KGU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | VENKEL LTD | C1210X7R160-475KNE vs C1210X7R160-475KGU |
C1210X7R160-475KNU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | VENKEL LTD | C1210X7R160-475KNE vs C1210X7R160-475KNU |
C1210X7R160-475KGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C1210X7R160-475KNE vs C1210X7R160-475KGP |
C1210X7R160-475KG6B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | VENKEL LTD | C1210X7R160-475KNE vs C1210X7R160-475KG6B |
C1210X7R160-475KN6B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | VENKEL LTD | C1210X7R160-475KNE vs C1210X7R160-475KN6B |