Part Details for C1210Y5V100-225ZNE by VENKEL LTD
Overview of C1210Y5V100-225ZNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1210Y5V100-225ZNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C1210Y5V100-225ZNETR-ND
|
DigiKey | CAP CER 2.2UF 10V Y5V 1210 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1111 | Buy Now |
|
Venkel Ltd. | Chip Capacitor, 1210, Y5V, 10V, 2.2uF, +80-20% RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 6000 |
|
Buy Now |
Part Details for C1210Y5V100-225ZNE
C1210Y5V100-225ZNE CAD Models
C1210Y5V100-225ZNE Part Data Attributes:
|
C1210Y5V100-225ZNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1210Y5V100-225ZNE
VENKEL LTD
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1210Y5V100-225ZNE
This table gives cross-reference parts and alternative options found for C1210Y5V100-225ZNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210Y5V100-225ZNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC1210Y5V225Z10TRPF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | C1210Y5V100-225ZNE vs NMC1210Y5V225Z10TRPF |
NMC1210Y5V225Z10TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | C1210Y5V100-225ZNE vs NMC1210Y5V225Z10TRP3KF |