Capacitors
C1210Z104K5XAH
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP

Overview of C1210Z104K5XAH by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for C1210Z104K5XAH by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71585943
RS 1210 C 0.1uF Ceramic Multilayer Capacitor, 50 VDC, +125degC, +/-10% | KEMET C1210Z104K5XAH RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk 0
  • 80 $66.9900
  • 400 $63.6400
  • 800 $60.2900
$60.2900 / $66.9900 RFQ

CAD Models for C1210Z104K5XAH by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1210Z104K5XAH by KEMET Corporation

C1210Z104K5XAH
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1210
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.651 mm
JESD-609 Code
e0
Length
3.048 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-123
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WRAPAROUND
Width
2.54 mm
Want to compare parts?
  1. C1210Z104K5XAH
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP
    VS

Alternate Parts for C1210Z104K5XAH

This table gives cross-reference parts and alternative options found for C1210Z104K5XAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210Z104K5XAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1210Z104K5XAL Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP KEMET Corporation C1210Z104K5XAH vs C1210Z104K5XAL
M123A11BXB104KS Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP KEMET Corporation C1210Z104K5XAH vs M123A11BXB104KS

Related Parts for C1210Z104K5XAH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1210Z104K5XAH by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1210Z104K5XAH by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1210Z104K5XAH would you like to use for your alert(s)?
  • Please alert me when C1210Z104K5XAH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1210Z104K5XAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1210Z104K5XAH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1210Z104K5XAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1210Z104K5XAH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1210Z104K5XAH by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: