Part Details for C124C473M5R5CATR by KEMET Corporation
Overview of C124C473M5R5CATR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C124C473M5R5CATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H5117
|
Newark | .047Uf 50.0V Rohs Compliant: Yes |Kemet C124C473M5R5CATR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5500 / $0.5830 | Buy Now |
DISTI #
C124C473M5R5CATR
|
Avnet Americas | Cap Ceramic 0.047uF 50V X7R 20% Axial 125?C T/R - Tape and Reel (Alt: C124C473M5R5CATR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |