C124C561K2G5CA7200
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, AXIAL LEADED

Overview of C124C561K2G5CA7200 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C124C561K2G5CA7200 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C124C561K2G5CATR
Avnet Americas Cap Ceramic 560pF 200V C0G 10% Axial 125?C T/R - Tape and Reel (Alt: C124C561K2G5CATR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
RFQ
DISTI # 80-C124C561K2G-TR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 200V 560pF C0G 10% RoHS: Not Compliant 0
  • 1 $0.5400
  • 10 $0.3820
  • 100 $0.2520
  • 1,000 $0.1660
  • 5,000 $0.1400
  • 10,000 $0.1280
  • 25,000 $0.1250
  • 50,000 $0.1210
$0.1210 / $0.5400 Order Now

CAD Models for C124C561K2G5CA7200 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C124C561K2G5CA7200 by KEMET Corporation

C124C561K2G5CA7200
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Samacsys Manufacturer
KEMET
Capacitance
0.00056 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
2.29 mm
Dielectric Material
CERAMIC
JESD-609 Code
e0
Length
6.35 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 12 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. C124C561K2G5CA7200
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C124C561K2G5CA7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C124C561K2G5CA7200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C124C561K2G5CA7200 would you like to use for your alert(s)?
  • Please alert me when C124C561K2G5CA7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C124C561K2G5CA7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C124C561K2G5CA7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C124C561K2G5CA7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C124C561K2G5CA7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C124C561K2G5CA7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: