C124K153K5X5CA
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED

Overview of C124K153K5X5CA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for C124K153K5X5CA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 08B4895
Newark Capacitor, ceramic,15000Pf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C124K153K5X5CA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.2600
  • 500 $1.1400
  • 1,000 $0.9880
  • 2,500 $0.8850
$0.8850 / $1.2600 Buy Now
DISTI # CK13BX153K
Avnet Americas Cap Ceramic 0.015uF 50V X7R 10% Axial 125?C Bulk - Bulk (Alt: CK13BX153K) RoHS: Not Compliant Min Qty: 155 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 80-CK13BX153K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.015 uF BX 10% LDD Mil X7R C11015 RoHS: Not Compliant 0
  • 1 $1.9000
  • 10 $1.4600
  • 50 $1.3400
  • 100 $1.1100
  • 600 $0.8960
  • 1,000 $0.7840
  • 2,000 $0.7560
$0.7560 / $1.9000 Order Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.015 uF, THROUGH HOLE MOUNT 3723
  • 1 $1.3750
  • 874 $0.6325
  • 1,582 $0.5775
$0.5775 / $1.3750 Buy Now
DISTI # CK13BX153K
TTI Multilayer Ceramic Capacitors MLCC - Leaded .015UF 50V 10% Min Qty: 200 Package Multiple: 200 Container: Bulk Americas - 400
In Stock
  • 200 $0.9500
$0.9500 Buy Now

CAD Models for C124K153K5X5CA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C124K153K5X5CA by KEMET Corporation

C124K153K5X5CA
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Factory Lead Time
25 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
2.29 mm
Dielectric Material
CERAMIC
JESD-609 Code
e0
Length
6.35 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-11015
Surface Mount
NO
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. C124K153K5X5CA
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for C124K153K5X5CA

This table gives cross-reference parts and alternative options found for C124K153K5X5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C124K153K5X5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39014/05-2864 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C124K153K5X5CA vs M39014/05-2864
M39014/05-2064 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C124K153K5X5CA vs M39014/05-2064

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C124K153K5X5CA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C124K153K5X5CA by KEMET Corporation

Select Manufacturer
Which Manufacturer of C124K153K5X5CA would you like to use for your alert(s)?
  • Please alert me when C124K153K5X5CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C124K153K5X5CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C124K153K5X5CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C124K153K5X5CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C124K153K5X5CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C124K153K5X5CA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: