Part Details for C1608A225K250NT by Guangdong Hottech Industrrial Co
Overview of C1608A225K250NT by Guangdong Hottech Industrrial Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608A225K250NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC0603-2200N-KX5R-25-H
|
Maritex | Ceramic capacitor SMD, 0603, 2.2uF, 25V, X5R, 10% Min Qty: 1 Package Multiple: 1 | 200 |
|
$0.0140 / $0.0320 | Buy Now |