Part Details for C1608C0G1H020C by TDK Corporation
Overview of C1608C0G1H020C by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608C0G1H020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 2pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R RoHS: Compliant |
497 In Stock |
|
$0.0164 / $0.0397 | Buy Now |
|
Bristol Electronics | 16000 |
|
RFQ | ||
|
Quest Components | 12800 |
|
$0.0262 / $0.1310 | Buy Now | |
|
Velocity Electronics | Our Stock | 9738 |
|
RFQ |
Part Details for C1608C0G1H020C
C1608C0G1H020C CAD Models
C1608C0G1H020C Part Data Attributes
|
C1608C0G1H020C
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608C0G1H020C
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C1608C0G1H020C
This table gives cross-reference parts and alternative options found for C1608C0G1H020C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608C0G1H020C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CG2R0C500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C1608C0G1H020C vs 0603CG2R0C500NT |
CC0603CPNPO9BN2R0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C1608C0G1H020C vs CC0603CPNPO9BN2R0 |
GCM1885C1H2R0CZ13B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1608C0G1H020C vs GCM1885C1H2R0CZ13B |
GCM1885C1H2R0CZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1608C0G1H020C vs GCM1885C1H2R0CZ13J |
RF18N2R0C500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C1608C0G1H020C vs RF18N2R0C500CG |
MCH185A2R0CK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C1608C0G1H020C vs MCH185A2R0CK |
GCM1885C1H2R0CZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1608C0G1H020C vs GCM1885C1H2R0CZ13C |
MCH185A2R0CL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C1608C0G1H020C vs MCH185A2R0CL |
GCM1885C1H2R0CZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1608C0G1H020C vs GCM1885C1H2R0CZ13D |
MCH185A2R0CC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C1608C0G1H020C vs MCH185A2R0CC |