-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0095
|
Newark | Multilayer Ceramic Capacitor, C Series, 3300 Pf, - 5%, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Tdk C1608C0G1H332J080AA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18440 |
|
$0.0500 / $0.0860 | Buy Now |
DISTI #
90R7652
|
Newark | Ceramic Capacitor 3300Pf 50V, C0G, 5%, 0603, Capacitance:3300Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Qualification:- Rohs Compliant: Yes |Tdk C1608C0G1H332J080AA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1375 |
|
$0.0350 | Buy Now |
DISTI #
78Y7956
|
Newark | Cap, 3300Pf, 50V, 5%, C0G/Np0, 0603, Capacitance:3300Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Tdk, Operating Rohs Compliant: Yes |Tdk C1608C0G1H332J080AA Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0310 / $0.0350 | Buy Now |
DISTI #
445-1599-1-ND
|
DigiKey | CAP CER 3300PF 50V C0G 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
107278 In Stock |
|
$0.0242 / $0.2100 | Buy Now |
DISTI #
810-C1608C0G1H332J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50V 3300pF C0G 5% T: 0.8mm RoHS: Compliant | 56371 |
|
$0.0250 / $0.2100 | Buy Now |
DISTI #
V72:2272_06579369
|
Arrow Electronics | Cap Ceramic 0.0033uF 50V C0G 5% Pad SMD 0603 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2208 Container: Cut Strips | Americas - 3213 |
|
$0.0253 / $0.1931 | Buy Now |
|
Future Electronics | C Series 0603 3.3 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0292 / $0.0328 | Buy Now |
DISTI #
61254660
|
Verical | Cap Ceramic 0.0033uF 50V C0G 5% Pad SMD 0603 125°C T/R Min Qty: 233 Package Multiple: 1 Date Code: 2208 | Americas - 3213 |
|
$0.0253 / $0.0510 | Buy Now |
DISTI #
68781241
|
Verical | Cap Ceramic 0.0033uF 50V C0G 5% Pad SMD 0603 125°C T/R Min Qty: 857 Package Multiple: 1 | Americas - 1565 |
|
$0.0364 / $0.0365 | Buy Now |
|
Bristol Electronics | 2535 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608C0G1H332J080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608C0G1H332J080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C1608C0G1H332J080AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608C0G1H332J080AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CG332J500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, | Fenghua (HK) Electronics Ltd | C1608C0G1H332J080AA vs 0603CG332J500SB |
0603CG332J500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, | Fenghua (HK) Electronics Ltd | C1608C0G1H332J080AA vs 0603CG332J500NB |
0603CG332J500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, | Fenghua (HK) Electronics Ltd | C1608C0G1H332J080AA vs 0603CG332J500S |
0603CG332J500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, | Fenghua (HK) Electronics Ltd | C1608C0G1H332J080AA vs 0603CG332J500N |
VJ0603A332JXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | C1608C0G1H332J080AA vs VJ0603A332JXACW1BC |
CGJ3E2C0G1H332JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | C1608C0G1H332J080AA vs CGJ3E2C0G1H332JT |