-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X3374
|
Newark | Mlcc,0603,c0G,100V,8Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608C0G2A080D080AA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0270 | Buy Now |
DISTI #
71AK7586
|
Newark | Cap, 8Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Tdk C1608C0G2A080D080AA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0360 / $0.1370 | Buy Now |
DISTI #
29AJ4984
|
Newark | Cap, 8Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Tdk C1608C0G2A080D080AA Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0250 / $0.0280 | Buy Now |
DISTI #
445-14000-1-ND
|
DigiKey | CAP CER 8PF 100V C0G 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11750 In Stock |
|
$0.0155 / $0.1600 | Buy Now |
DISTI #
C1608C0G2A080D080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 8 pF, 100 V, ± 0.5pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C1608C0G2A080D080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 / $0.0214 | Buy Now |
DISTI #
810-C1608C0G2A080D0A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 8pF C0G 0.50pF T: 0.8mm RoHS: Compliant | 7650 |
|
$0.0160 / $0.1400 | Buy Now |
DISTI #
V72:2272_06579678
|
Arrow Electronics | Cap Ceramic 8pF 100V C0G 0.5pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 88 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1712 Container: Cut Strips | Americas - 88 |
|
$0.0185 | Buy Now |
|
Future Electronics | 0603 8pF 100V C0G 0.5pF - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 4000Reel |
|
$0.0157 / $0.0178 | Buy Now |
DISTI #
C1608C0G2A080DAA
|
TME | Capacitor: ceramic, MLCC, 8pF, 100V, C0G (NP0), ±0.5pF, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0173 | RFQ |
DISTI #
C1608C0G2A080D080AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 8 pF, 100 V, � 0.5pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C1608C0G2A080D080AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608C0G2A080D080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608C0G2A080D080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000008 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |