Part Details for C1608C0G2A102G by TDK Corporation
Overview of C1608C0G2A102G by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608C0G2A102G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for C1608C0G2A102G
C1608C0G2A102G CAD Models
C1608C0G2A102G Part Data Attributes
|
C1608C0G2A102G
TDK Corporation
Buy Now
|
Compare Parts:
C1608C0G2A102G
TDK Corporation
CAP CER 1000PF 100V C0G 2% 0603
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |