-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1557
|
Newark | Cap, 330Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Tdk C1608C0G2A331J080AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2781 |
|
$0.0460 / $0.1500 | Buy Now |
DISTI #
87R3569
|
Newark | Ceramic Capacitor 330Pf 100V, C0G, 5%, 0603, Full Reel, Capacitance:330Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Msl:- Rohs Compliant: Yes |Tdk C1608C0G2A331J080AA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-2309-1-ND
|
DigiKey | CAP CER 330PF 100V C0G 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22668 In Stock |
|
$0.0155 / $0.1600 | Buy Now |
DISTI #
78AH1557
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 100 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 78AH1557) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 2631 Partner Stock |
|
$0.0460 / $0.1500 | Buy Now |
DISTI #
C1608C0G2A331J080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 100 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C1608C0G2A331J080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0170 / $0.0199 | Buy Now |
DISTI #
810-C1608C0G2A331J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 330pF C0G 5% T: 0.8mm RoHS: Compliant | 10981 |
|
$0.0160 / $0.1500 | Buy Now |
|
Future Electronics | Cap Ceramic 330pF 100V C0G 5% Pad SMD 0603 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0157 / $0.0171 | Buy Now |
DISTI #
30613143
|
Verical | Cap Ceramic 330pF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 2748 Package Multiple: 1 | Americas - 7800 |
|
$0.0113 | Buy Now |
DISTI #
65057233
|
Verical | Cap Ceramic 330pF 100V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 515 Package Multiple: 1 Date Code: 2130 | Americas - 515 |
|
$0.0214 | Buy Now |
DISTI #
C1608C0G2A331JAA
|
TME | Capacitor: ceramic, MLCC, 330pF, 100V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0182 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608C0G2A331J080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608C0G2A331J080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C1608C0G2A331J080AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608C0G2A331J080AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1885C2A331JA16J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1608C0G2A331J080AA vs GCM1885C2A331JA16J |
CGA3E2C0G2A331J080AD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C1608C0G2A331J080AA vs CGA3E2C0G2A331J080AD |
GRM1885C2A331JA01D | Capacitor, Ceramic, Chip, General Purpose, 330pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | C1608C0G2A331J080AA vs GRM1885C2A331JA01D |
AC0603JRNPO0BN331 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | C1608C0G2A331J080AA vs AC0603JRNPO0BN331 |
C0603C331J1GACAUTO | Capacitor, Ceramic, Chip, General Purpose, 330pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | C1608C0G2A331J080AA vs C0603C331J1GACAUTO |
GCH1885C2A331JE01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C1608C0G2A331J080AA vs GCH1885C2A331JE01J |
CL10C331JC8NNNC | Capacitor, Ceramic, Chip, General Purpose, 330pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | C1608C0G2A331J080AA vs CL10C331JC8NNNC |
CC0603JRNPO0BN331 | Capacitor, Ceramic, Chip, General Purpose, 330pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | C1608C0G2A331J080AA vs CC0603JRNPO0BN331 |
CGA3E2C0G2A331J080AE | Ceramic Capacitor, Ceramic, | TDK Corporation | C1608C0G2A331J080AA vs CGA3E2C0G2A331J080AE |
GCM1885C2A331JA16D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1608C0G2A331J080AA vs GCM1885C2A331JA16D |