-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1564
|
Newark | Cap, 8200Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Tdk C1608C0G2A822J080AE Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1420 |
|
$0.0820 / $0.1260 | Buy Now |
DISTI #
58AC2541
|
Newark | Mlcc,0603,c0G,100V,8.2Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608C0G2A822J080AE Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-180281-1-ND
|
DigiKey | CAP CER 8200PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5101 In Stock |
|
$0.0437 / $0.2900 | Buy Now |
DISTI #
C1608C0G2A822J080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 8200 pF, 100 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C1608C0G2A822J080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0518 / $0.0570 | Buy Now |
DISTI #
810-C1608C0G2A822J08
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 8.2nF 5% SOFT 0.80mm RoHS: Compliant | 6361 |
|
$0.0420 / $0.2700 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors Soft Termination, 0603, C0G, 100V, 8.2nF RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0473 / $0.0527 | Buy Now |
DISTI #
C1608C0G2A822J080AE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 8.2nF 5% SOFT 0.80mm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0520 / $0.0600 | Buy Now |
DISTI #
C1608C0G2A822J080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 8200 pF, 100 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C1608C0G2A822J080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0518 / $0.0570 | Buy Now |
DISTI #
C1608C0G2A822JAE
|
TME | Capacitor: ceramic, MLCC, 8.2nF, 100V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0463 | RFQ |
DISTI #
C1608C0G2A822J080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 8200 pF, 100 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C1608C0G2A822J080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0518 / $0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608C0G2A822J080AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608C0G2A822J080AE
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |