Part Details for C1608C0G2E151J by TDK Corporation
Overview of C1608C0G2E151J by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608C0G2E151J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 150pF 250V C0G 5% SMD 0603 125°C T/R RoHS: Compliant |
74371 In Stock |
|
$0.0130 / $0.0988 | Buy Now |
DISTI #
SMC-C1608C0G2E151J
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 828 |
|
RFQ |
Part Details for C1608C0G2E151J
C1608C0G2E151J CAD Models
C1608C0G2E151J Part Data Attributes
|
C1608C0G2E151J
TDK Corporation
Buy Now
|
Compare Parts:
C1608C0G2E151J
TDK Corporation
CAP CER 150PF 250V C0G 5% 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |