-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, C0G, -/+30ppm/Cel TC, 0.0022uF, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4943
|
Newark | Cap, 2200Pf, 250V, 5%, C0G/Np0, 0603, Capacitance:2200Pf, Voltage Rating:250V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Tdk, Operating Rohs Compliant: Yes |Tdk C1608C0G2E222J080AA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5360 |
|
$0.0470 / $0.0800 | Buy Now |
DISTI #
97W8548
|
Newark | Mlcc,0603,c0G,250V,2.2Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608C0G2E222J080AA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15244-1-ND
|
DigiKey | CAP CER 2200PF 250V C0G 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35383 In Stock |
|
$0.0227 / $0.2000 | Buy Now |
DISTI #
C1608C0G2E222J080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 250 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C1608C0G2E222J080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0285 / $0.0313 | Buy Now |
DISTI #
810-C1608C0G2E222JAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 250V 2200pF C0G 5% T: 0.8mm RoHS: Compliant | 10298 |
|
$0.0230 / $0.2000 | Buy Now |
|
Future Electronics | C Series 0603 2200 pF 250 V ±5% Tolerance C0G Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0237 / $0.0266 | Buy Now |
DISTI #
C1608C0G2E222J080AA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 250V 2200pF C0G 5% T: 0.8mm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0228 / $0.0276 | Buy Now |
DISTI #
C1608C0G2E222JAA
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 250V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0257 | RFQ |
DISTI #
C1608C0G2E222J080AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 250 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C1608C0G2E222J080AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608C0G2E222J080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608C0G2E222J080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, C0G, -/+30ppm/Cel TC, 0.0022uF, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |