-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, JB, 10% TC, 1.5uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X3524
|
Newark | Mlcc,0603,jb,35V,1.5Μf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608JB1V155M080AC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-11290-1-ND
|
DigiKey | CAP CER 1.5UF 35V JB 0603 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5523 In Stock |
|
$0.0700 / $0.2900 | Buy Now |
DISTI #
C1608JB1V155M080AC
|
Avnet Americas | Cap Ceramic 1.5uF 35V JB 20% SMD 0603 85°C Punched Paper T/R - Tape and Reel (Alt: C1608JB1V155M080AC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0648 / $0.0712 | Buy Now |
DISTI #
810-C1608JB1V155M08C
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 35V 1.5uF JB 20% T: 0.8mm RoHS: Compliant | 781 |
|
$0.0600 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0500 | Buy Now |
DISTI #
C1608JB1V155M080AC
|
Avnet Americas | Cap Ceramic 1.5uF 35V JB 20% SMD 0603 85°C Punched Paper T/R - Tape and Reel (Alt: C1608JB1V155M080AC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0648 / $0.0712 | Buy Now |
DISTI #
C1608JB1V155M080AC
|
Avnet Americas | Cap Ceramic 1.5uF 35V JB 20% SMD 0603 85°C Punched Paper T/R - Tape and Reel (Alt: C1608JB1V155M080AC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0648 / $0.0712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608JB1V155M080AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608JB1V155M080AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, JB, 10% TC, 1.5uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | JB | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |