Part Details for C1608X5R0J106MTJ00N by TDK Corporation
Overview of C1608X5R0J106MTJ00N by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608X5R0J106MTJ00N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2535 |
|
RFQ | ||
|
Quest Components | 2848 |
|
$0.0560 / $0.2800 | Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure1.6mm x 0.8mm [EIA 0603] Capacitance10uF Tolerance 20% | 23193 |
|
$0.0278 / $0.1632 | Buy Now |