C1608X5R1E475K080AC
Description: Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC

Overview of C1608X5R1E475K080AC by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C1608X5R1E475K080AC by TDK Epcos

Part # Manufacturer Description Stock Price Buy
LCSC 25V 4.7uF X5R 10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS 132
  • 10 $0.0397
  • 100 $0.0326
  • 300 $0.0290
  • 1,000 $0.0264
  • 4,000 $0.0242
  • 8,000 $0.0232
$0.0232 / $0.0397 Buy Now

CAD Models for C1608X5R1E475K080AC by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1608X5R1E475K080AC by TDK Epcos

C1608X5R1E475K080AC
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
0603
Reach Compliance Code
unknown
Samacsys Manufacturer
TDK
Want to compare parts?
  1. C1608X5R1E475K080AC
    TDK Epcos
    Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC
    VS

Related Parts for C1608X5R1E475K080AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1608X5R1E475K080AC by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1608X5R1E475K080AC by TDK Epcos

Select Manufacturer
Which Manufacturer of C1608X5R1E475K080AC would you like to use for your alert(s)?
  • Please alert me when C1608X5R1E475K080AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1608X5R1E475K080AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1608X5R1E475K080AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1608X5R1E475K080AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1608X5R1E475K080AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1608X5R1E475K080AC by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: