-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9918
|
Newark | Cap, 0.47Uf, 50V, Mlcc, 0603, Capacitance:0.47Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:1.6Mm, Qualification:-Rohs Compliant: Yes |Tdk C1608X5R1H474K080AB Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 44000 |
|
$0.0210 | Buy Now |
DISTI #
53W0137
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.47 - F, - 10, X5R, 50 V, 0603 1608 Metric Rohs Compliant: Yes |Tdk C1608X5R1H474K080AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50775 |
|
$0.0300 / $0.0320 | Buy Now |
DISTI #
87R3649
|
Newark | Capacitor Ceramic 0.47Uf, 50V, X5R, 10%, 0603, Full Reel, Capacitance:0.47Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Rohs Compliant: Yes |Tdk C1608X5R1H474K080AB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0420 | Buy Now |
DISTI #
445-7464-1-ND
|
DigiKey | CAP CER 0.47UF 50V X5R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35726 In Stock |
|
$0.0220 / $0.1900 | Buy Now |
DISTI #
810-C1608X5R1H474K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50V 0.47uF X5R 10% T: 0.8mm RoHS: Compliant | 100740 |
|
$0.0230 / $0.1900 | Buy Now |
|
Future Electronics | C Series 0603 0.47 uF 50 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0223 / $0.0251 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.47 UF, SURFACE MOUNT, 0603 | 9808 |
|
$0.0392 / $0.1960 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.47 UF, SURFACE MOUNT, 0603 | 6143 |
|
$0.0600 / $0.3000 | Buy Now |
DISTI #
C1608X5R1H474K080AB
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50V 0.47uF X5R 10% T: 0.8mm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 56000 In Stock |
|
$0.0232 / $0.0259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608X5R1H474K080AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X5R1H474K080AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C1608X5R1H474K080AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X5R1H474K080AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASU168SB5474KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C1608X5R1H474K080AB vs MMASU168SB5474KTNA18 |
MBASU168SB5474KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C1608X5R1H474K080AB vs MBASU168SB5474KTNA18 |
UMK107BJ474KA-TD | HIGH VALUE MULTILAYER CERAMIC CAPACITOR | TAIYO YUDEN | C1608X5R1H474K080AB vs UMK107BJ474KA-TD |
MCASU168SB5474KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C1608X5R1H474K080AB vs MCASU168SB5474KTNA1J |
MMASU168SB5474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C1608X5R1H474K080AB vs MMASU168SB5474KTNA01 |
MBASU168SB5474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C1608X5R1H474K080AB vs MBASU168SB5474KTNA01 |
MSASU168AB5474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C1608X5R1H474K080AB vs MSASU168AB5474KTNA01 |
MLASU168AB5474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C1608X5R1H474K080AB vs MLASU168AB5474KTNA01 |