-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3251
|
Newark | Cap, 2.2Uf, 35V, Mlcc, 0603 Rohs Compliant: Yes |Tdk C1608X5R1V225K080AE Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7680 |
|
$0.0810 / $0.1290 | Buy Now |
DISTI #
43AC1529
|
Newark | Mlcc,0603,x5R,35V,2.2Μf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608X5R1V225K080AE Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175227-1-ND
|
DigiKey | CAP CER 2.2UF 35V X5R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13404 In Stock |
|
$0.0409 / $0.2700 | Buy Now |
DISTI #
C1608X5R1V225K080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 35 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X5R1V225K080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0534 | Buy Now |
DISTI #
810-C1608X5R1V225KE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 35V 2.20uF X5R 10% Soft Term RoHS: Compliant | 31956 |
|
$0.0400 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0400 | Buy Now |
DISTI #
C1608X5R1V225K080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 35 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X5R1V225K080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0534 | Buy Now |
DISTI #
C1608X5R1V225KAE
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 35V, X5R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0422 | RFQ |
DISTI #
C1608X5R1V225K080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 35 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X5R1V225K080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0534 | Buy Now |
DISTI #
C1608X5R1V225K080AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 35 V, � 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X5R1V225K080AE) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608X5R1V225K080AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X5R1V225K080AE
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |