-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4303
|
Newark | Cap, 4.7Uf, 35V, Mlcc, 0603, Capacitance:4.7Μf, Voltage(Dc):35V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Tdk C1608X5R1V475K080AC Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 208000 |
|
$0.0700 / $0.0720 | Buy Now |
DISTI #
95Y0028
|
Newark | Cap, 4.7Uf, 35V, Mlcc, 0603, Capacitance:4.7Μf, Voltage(Dc):35V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Tdk C1608X5R1V475K080AC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 95803 |
|
$0.0910 / $0.0990 | Buy Now |
DISTI #
445-9064-1-ND
|
DigiKey | CAP CER 4.7UF 35V X5R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
129666 In Stock |
|
$0.0607 / $0.3100 | Buy Now |
DISTI #
C1608X5R1V475K080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 35 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X5R1V475K080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 108000 |
|
$0.0940 / $0.1032 | Buy Now |
DISTI #
95Y0028
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 35 V, ± 10%, X5R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 95Y0028) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 51803 Partner Stock |
|
$0.1290 / $0.4020 | Buy Now |
DISTI #
C1608X5R1V475K080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 35 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X5R1V475K080A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 / $0.0674 | Buy Now |
DISTI #
810-C1608X5R1V475K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 35V 4.7uF X5R 10% T: 0.8mm RoHS: Compliant | 142790 |
|
$0.0640 / $0.3000 | Buy Now |
|
Future Electronics | C Series 0603 4.7 uF 35 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0615 / $0.0680 | Buy Now |
|
Bristol Electronics | 1944 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 35V, 10%, X5R, 15% TC, 4.7UF, SURFACE MOUNT, 0603 | 152 |
|
$0.1096 / $0.1644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608X5R1V475K080AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X5R1V475K080AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C1608X5R1V475K080AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X5R1V475K080AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASG168BB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C1608X5R1V475K080AC vs MLASG168BB5475KTNA01 |