-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R3654
|
Newark | Ceramic Capacitor, 10Uf, 4V, X6S, 20%, 0603, Full Reel, Capacitance:10µf, Voltage(Dc):4V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X6S, Product Range:C Series, Msl:- Rohs Compliant: Yes |Tdk C1608X6S0G106M080AC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-7455-1-ND
|
DigiKey | CAP CER 10UF 4V X6S 0603 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5766 In Stock |
|
$0.0491 / $0.3200 | Buy Now |
DISTI #
C1608X6S0G106M080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 4 V, ? 20%, X6S, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X6S0G106M080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0445 | Buy Now |
DISTI #
810-C1608X6S0G106M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608X6S0J106M RoHS: Compliant | 1332 |
|
$0.0510 / $0.3200 | Buy Now |
|
Future Electronics | C Series 0603 10 uF 4 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0478 / $0.0510 | Buy Now |
DISTI #
39787050
|
Verical | Cap Ceramic 10uF 4V X6S 20% Pad SMD 0603 105°C T/R RoHS: Compliant Min Qty: 2037 Package Multiple: 1 Date Code: 1932 | Americas - 4367 |
|
$0.0484 / $0.0536 | Buy Now |
DISTI #
71323808
|
Verical | Cap Ceramic 10uF 4V X6S 20% Pad SMD 0603 105°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2310 | Americas - 4000 |
|
$0.0431 | Buy Now |
DISTI #
32686889
|
Verical | Cap Ceramic 10uF 4V X6S 20% Pad SMD 0603 105°C T/R RoHS: Compliant Min Qty: 1337 Package Multiple: 1 | Americas - 3975 |
|
$0.0230 / $0.0234 | Buy Now |
|
Bristol Electronics | 13955 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 4V, 20% +TOL, 20% -TOL, X6S, 22% TC, 10UF, SURFACE MOUNT, 0603 | 22400 |
|
$0.1260 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608X6S0G106M080AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X6S0G106M080AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C1608X6S0G106M080AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X6S0G106M080AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM188C80G106ME69D | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C1608X6S0G106M080AC vs GRM188C80G106ME69D |
GRM188C80G106MA73D | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1608X6S0G106M080AC vs GRM188C80G106MA73D |
CC0603MRX6S4BB106 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C1608X6S0G106M080AC vs CC0603MRX6S4BB106 |
GRM188C80G106ME47J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1608X6S0G106M080AC vs GRM188C80G106ME47J |
AMK107AC6106MA-T | Capacitor, Ceramic, Chip, General Purpose, 61pF, 4.0V, ±20%, X6S, 0603 (1608 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/4mm pitch | TAIYO YUDEN | C1608X6S0G106M080AC vs AMK107AC6106MA-T |
GRT188C80G106ME13D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | C1608X6S0G106M080AC vs GRT188C80G106ME13D |
GRM188C80G106ME47D | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1608X6S0G106M080AC vs GRM188C80G106ME47D |
GRT188C80G106ME13J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C1608X6S0G106M080AC vs GRT188C80G106ME13J |
GRM188C80G106MA73J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1608X6S0G106M080AC vs GRM188C80G106MA73J |