Datasheets
C1608X7R1A224KT by: TDK Corporation

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for C1608X7R1A224KT by TDK Corporation

Overview of C1608X7R1A224KT by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1608X7R1A224KT

Part # Distributor Description Stock Price Buy
Bristol Electronics   2562
RFQ
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.22 uF, SURFACE MOUNT, 0603 2049
  • 1 $2.3500
  • 852 $0.8225
  • 1,825 $0.7050
$0.7050 / $2.3500 Buy Now
DISTI # C1608X7R1A224KT
Avnet Abacus TDKC1608X7R1A224KT - Tape and Reel (Alt: C1608X7R1A224KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for C1608X7R1A224KT

C1608X7R1A224KT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C1608X7R1A224KT Part Data Attributes

C1608X7R1A224KT TDK Corporation
Buy Now Datasheet
Compare Parts:
C1608X7R1A224KT TDK Corporation Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TDK CORP
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.22 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7/13 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for C1608X7R1A224KT

This table gives cross-reference parts and alternative options found for C1608X7R1A224KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X7R1A224KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603B224K100N Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd C1608X7R1A224KT vs 0603B224K100N
0603B224K100ST Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd C1608X7R1A224KT vs 0603B224K100ST
CM105X7R224K10AH CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.22 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation C1608X7R1A224KT vs CM105X7R224K10AH
MCASL168SB7224KTNA1J Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP TAIYO YUDEN C1608X7R1A224KT vs MCASL168SB7224KTNA1J
0603B224K100SB Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd C1608X7R1A224KT vs 0603B224K100SB
0603B224K100CT Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd C1608X7R1A224KT vs 0603B224K100CT
0603B224K100CB Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd C1608X7R1A224KT vs 0603B224K100CB
CM105X7R224K10AN CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.22 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation C1608X7R1A224KT vs CM105X7R224K10AN
CM105X7R224K10AL Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KYOCERA Corporation C1608X7R1A224KT vs CM105X7R224K10AL
0603B224K100NB Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd C1608X7R1A224KT vs 0603B224K100NB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1608X7R1A224KT by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1608X7R1A224KT by TDK Corporation

  • Please alert me when C1608X7R1A224KT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C1608X7R1A224KT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1608X7R1A224KT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C1608X7R1A224KT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1608X7R1A224KT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1608X7R1A224KT by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: