-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X3255
|
Newark | Ceramic Capacitor, 2.2Uf, 10V, X7R, 0603, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:1.6Mm Rohs Compliant: Yes |Tdk C1608X7R1A225K080AC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 222 |
|
$0.0480 / $0.1940 | Buy Now |
DISTI #
79Y4310
|
Newark | Cap, 2.2Μf, 10V, 10%, X7R, 0603, Capacitance:2.2Μf, Voltage Rating:10V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Tdk, Operating Temperature Rohs Compliant: Yes |Tdk C1608X7R1A225K080AC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 196000 |
|
$0.0270 / $0.0300 | Buy Now |
DISTI #
05X9849
|
Newark | Multilayer Ceramic Capacitor, C Series, 2.2 - F, - 10%, X7R, 10 V, 0603 [1608 Metric] Rohs Compliant: Yes |Tdk C1608X7R1A225K080AC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26027 |
|
$0.0430 / $0.0740 | Buy Now |
DISTI #
445-5958-1-ND
|
DigiKey | CAP CER 2.2UF 10V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
726132 In Stock |
|
$0.0211 / $0.1900 | Buy Now |
DISTI #
810-C1608X7R1A225K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10V 2.2uF X7R 10% T: 0.8mm RoHS: Compliant | 199923 |
|
$0.0230 / $0.1800 | Buy Now |
|
Future Electronics | C Series 0603 2.2 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.0229 / $0.0258 | Buy Now |
|
Bristol Electronics | 201616 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 20 | 3525 |
|
$0.0525 / $0.2625 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 2.2 uF, SURFACE MOUNT, 0603 | 9759 |
|
$0.0216 / $0.0664 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 2.2 uF, SURFACE MOUNT, 0603 | 1414 |
|
$0.0238 / $0.1190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608X7R1A225K080AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X7R1A225K080AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C1608X7R1A225K080AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X7R1A225K080AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASL168SB7225KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C1608X7R1A225K080AC vs MSASL168SB7225KTNB25 |
MLASL168SB7225KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C1608X7R1A225K080AC vs MLASL168SB7225KTNB25 |
CS1608X7R225K100NRB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0603, | Samwha Electronics | C1608X7R1A225K080AC vs CS1608X7R225K100NRB |
C1608X7R1A225KT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, LEAD FREE | TDK Corporation | C1608X7R1A225K080AC vs C1608X7R1A225KT |