Part Details for C1608X7R1H473K by TDK Corporation
Overview of C1608X7R1H473K by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608X7R1H473K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant |
24 In Stock |
|
$1.2200 / $1.3400 | Buy Now |
|
Bristol Electronics | 412 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.047 uF, SURFACE MOUNT, 0603 | 113 |
|
$0.0405 / $0.0540 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.047 uF, SURFACE MOUNT, 0603 | 2523 |
|
$0.0330 / $0.1100 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.047 uF, SURFACE MOUNT, 0603 | 6000 |
|
$0.0405 / $0.1350 | Buy Now |
DISTI #
2147146
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 2516 |
|
$0.0132 / $0.1226 | Buy Now |
DISTI #
2147146
|
Farnell | CERAMIC CAPACITOR 0.047UF 50V, X7R, 10%, 0603 RoHS: Compliant Min Qty: 4000 Lead time: 67 Weeks, 0 Days Container: Each | 2516 |
|
$0.0255 | Buy Now |
Part Details for C1608X7R1H473K
C1608X7R1H473K CAD Models
C1608X7R1H473K Part Data Attributes
|
C1608X7R1H473K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X7R1H473K
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |