-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4325
|
Newark | Cap, 10Uf, 6.3V, Mlcc, 0603, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:C Series, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Tdk C1608X7S0J106M080AC Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0800 / $0.0930 | Buy Now |
DISTI #
95Y0040
|
Newark | Cap, 10Uf, 6.3V, Mlcc, 0603, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:C Series, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Tdk C1608X7S0J106M080AC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50742 |
|
$0.1080 / $0.1280 | Buy Now |
DISTI #
07W9194
|
Newark | Ceramic Capacitor, 10Uf, 6.3V, X7S, 20%, 0603, Full Reel, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:C Series Rohs Compliant: Yes |Tdk C1608X7S0J106M080AC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-9104-1-ND
|
DigiKey | CAP CER 10UF 6.3V X7S 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
902161 In Stock |
|
$0.0643 / $0.3600 | Buy Now |
DISTI #
C1608X7S0J106M080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 20%, X7S, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X7S0J106M080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0778 / $0.0854 | Buy Now |
DISTI #
95Y0040
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 20%, X7S, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 95Y0040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 50742 Partner Stock |
|
$0.1360 / $0.3920 | Buy Now |
DISTI #
79Y4325
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 20%, X7S, 0603 [1608 Metric] - Tape and Reel (Alt: 79Y4325) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks, 4 Days Container: Reel | 8000 Partner Stock |
|
$0.1000 / $0.1070 | Buy Now |
DISTI #
810-C1608X7S0J106M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3V 10uF X7S 20% T: 0.8mm RoHS: Compliant | 21798 |
|
$0.0640 / $0.3500 | Buy Now |
|
Future Electronics | C Series 0603 10 uF 6.3 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 64000Reel |
|
$0.0628 / $0.0686 | Buy Now |
|
Bristol Electronics | 7669 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608X7S0J106M080AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X7S0J106M080AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |