-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7S, 22% TC, 3.3uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X3756
|
Newark | Mlcc,0603,x7S,10V,3.3Μf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608X7S1A335M080AC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-14257-1-ND
|
DigiKey | CAP CER 3.3UF 10V X7S 0603 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7209 In Stock |
|
$0.0409 / $0.2700 | Buy Now |
DISTI #
C1608X7S1A335M080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 10 V, ± 20%, X7S, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X7S1A335M080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0534 | Buy Now |
DISTI #
810-C1608X7S1A335M0C
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10V 3.3uF X7S 20% T: 0.8mm RoHS: Compliant | 5669 |
|
$0.0400 / $0.2700 | Buy Now |
|
Future Electronics | Cap Ceramic 3.3uF 10V X7S 20% Pad SMD 0603 125C Low ESR T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks Container: Reel | 4000Reel |
|
$0.0442 / $0.0492 | Buy Now |
DISTI #
C1608X7S1A335M080AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 uF, 10 V, � 20%, X7S, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X7S1A335M080AC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608X7S1A335M080AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X7S1A335M080AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7S, 22% TC, 3.3uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |