-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 0.1UF 100V X7S 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3277
|
Newark | Cap, 0.1Uf, 100V, X7S, 0603, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:C Series - Soft Termination, Qualification:- Rohs Compliant: Yes |Tdk C1608X7S2A104K080AE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17597 |
|
$0.0360 | Buy Now |
DISTI #
92Y5876
|
Newark | Mlcc,0603,x7S,100V,0.1Μf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608X7S2A104K080AE Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-173629-1-ND
|
DigiKey | CAP CER 0.1UF 100V X7S 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
56760 In Stock |
|
$0.0450 / $0.3000 | Buy Now |
DISTI #
C1608X7S2A104K080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7S, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X7S2A104K080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0535 / $0.0587 | Buy Now |
DISTI #
71AH3277
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7S, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 71AH3277) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 4000 Partner Stock |
|
$0.1130 / $0.2920 | Buy Now |
DISTI #
810-C1608X7S2A104KAE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 100V 0.1uF X7S 10% T: 0.8mm RoHS: Compliant | 12892 |
|
$0.0440 / $0.2800 | Buy Now |
DISTI #
V72:2272_14239471
|
Arrow Electronics | Cap Ceramic 0.1uF 100V X7S 10% Pad SMD 0603 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2138 Container: Cut Strips | Americas - 4126 |
|
$0.0424 / $0.1512 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0440 | Buy Now |
DISTI #
C1608X7S2A104K080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7S, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X7S2A104K080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0535 / $0.0587 | Buy Now |
DISTI #
71AH3277
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7S, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 71AH3277) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 4000 Partner Stock |
|
$0.1130 / $0.2920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608X7S2A104K080AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X7S2A104K080AE
TDK Corporation
CAP CER 0.1UF 100V X7S 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C1608X7S2A104K080AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X7S2A104K080AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMK107C7104KA-T | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7S, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | C1608X7S2A104K080AE vs HMK107C7104KA-T |