Capacitors
C1608X7S2A104M080AE
Description: CAP CER 0.1UF 100V X7S 0603

Overview of C1608X7S2A104M080AE by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1608X7S2A104M080AE by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92Y5877
Newark Mlcc,0603,x7S,100V,0.1µf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608X7S2A104M080AE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-173735-1-ND
DigiKey CAP CER 0.1UF 100V X7S 0603 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7699
In Stock
  • 1 $0.3000
  • 10 $0.1940
  • 50 $0.1360
  • 100 $0.1098
  • 500 $0.0816
  • 1,000 $0.0714
  • 4,000 $0.0629
  • 8,000 $0.0595
  • 12,000 $0.0564
  • 28,000 $0.0544
  • 100,000 $0.0450
$0.0450 / $0.3000 Buy Now
DISTI # C1608X7S2A104M080A
Avnet Americas Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 20%, X7S, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X7S2A104M080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0548
  • 8,000 $0.0535
  • 16,000 $0.0521
  • 24,000 $0.0508
  • 32,000 $0.0495
  • 40,000 $0.0482
  • 400,000 $0.0469
$0.0469 / $0.0548 Buy Now
DISTI # 810-C1608X7S2A104MAE
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608X7S2A104KAE RoHS: Compliant 6070
  • 1 $0.3000
  • 10 $0.1360
  • 100 $0.0820
  • 1,000 $0.0630
  • 4,000 $0.0620
  • 8,000 $0.0490
  • 24,000 $0.0470
  • 48,000 $0.0460
  • 100,000 $0.0440
$0.0440 / $0.3000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 4,000 $0.0440
$0.0440 Buy Now
DISTI # 33952272
Verical Cap Ceramic 0.1uF 100V X7S 20% Pad SMD 0603 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 1924 Americas - 2180
  • 139 $0.0103
  • 250 $0.0099
  • 500 $0.0095
  • 1,000 $0.0091
$0.0091 / $0.0103 Buy Now
DISTI # C1608X7S2A104M080AE
Avnet Abacus Multilayer Ceramic Capacitor, 0.1 uF, 100 V, � 20%, X7S, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X7S2A104M080AE) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S741001384547
Chip1Stop Capacitor Ceramic Multilayer pbFree: Yes 2180
  • 10 $0.0693
  • 25 $0.0640
  • 100 $0.0495
  • 250 $0.0438
$0.0438 / $0.0693 Buy Now

CAD Models for C1608X7S2A104M080AE by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1608X7S2A104M080AE by TDK Corporation

C1608X7S2A104M080AE
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7S
Temperature Coefficient
22% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C1608X7S2A104M080AE
    TDK Corporation
    CAP CER 0.1UF 100V X7S 0603
    VS

Alternate Parts for C1608X7S2A104M080AE

This table gives cross-reference parts and alternative options found for C1608X7S2A104M080AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X7S2A104M080AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1608X7S2A104M080AB Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation C1608X7S2A104M080AE vs C1608X7S2A104M080AB
HMK107C7104MA-T Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.1uF, Surface Mount, 0603, CHIP, LEAD FREE TAIYO YUDEN C1608X7S2A104M080AE vs HMK107C7104MA-T
CGA3E3X7S2A104M080AB Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation C1608X7S2A104M080AE vs CGA3E3X7S2A104M080AB
C1608X7S2A104M080AA Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 0.1uF, 0603, TDK Corporation C1608X7S2A104M080AE vs C1608X7S2A104M080AA
CGA3E3X7S2A104M080AE Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0603, CHIP TDK Corporation C1608X7S2A104M080AE vs CGA3E3X7S2A104M080AE
C1608X7S2A104MT Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT TDK Corporation C1608X7S2A104M080AE vs C1608X7S2A104MT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1608X7S2A104M080AE by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1608X7S2A104M080AE by TDK Corporation

Select Manufacturer
Which Manufacturer of C1608X7S2A104M080AE would you like to use for your alert(s)?
  • Please alert me when C1608X7S2A104M080AE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1608X7S2A104M080AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1608X7S2A104M080AE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1608X7S2A104M080AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1608X7S2A104M080AE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1608X7S2A104M080AE by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: