-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 0.047UF 100V X7S 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5017
|
Newark | Cap, 0.047Uf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Tdk C1608X7S2A473K080AE Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0470 / $0.0530 | Buy Now |
DISTI #
92Y5878
|
Newark | Mlcc,0603,x7S,100V,47Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608X7S2A473K080AE Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0620 | Buy Now |
DISTI #
71AK7600
|
Newark | Cap, 47000Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Tdk C1608X7S2A473K080AE Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0720 / $0.2650 | Buy Now |
DISTI #
445-173762-1-ND
|
DigiKey | CAP CER 0.047UF 100V X7S 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8894 In Stock |
|
$0.0409 / $0.2700 | Buy Now |
DISTI #
C1608X7S2A473K080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ± 10%, X7S, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X7S2A473K080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0534 | Buy Now |
DISTI #
810-C1608X7S2A473KAE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT0603 100V0.047uF X7S 10% T: 0.8mm RoHS: Compliant | 2793 |
|
$0.0400 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0400 | Buy Now |
DISTI #
C1608X7S2A473K080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ± 10%, X7S, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X7S2A473K080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0534 | Buy Now |
DISTI #
C1608X7S2A473KAE
|
TME | Capacitor: ceramic, MLCC, 47nF, 100V, X7S, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0431 | RFQ |
DISTI #
C1608X7S2A473K080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ± 10%, X7S, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X7S2A473K080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0534 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608X7S2A473K080AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X7S2A473K080AE
TDK Corporation
CAP CER 0.047UF 100V X7S 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |