-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5018
|
Newark | Cap, 1.5Uf, 6.3V, Mlcc, 0603 Rohs Compliant: Yes |Tdk C1608X8L0J155K080AC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6820 |
|
$0.0610 / $0.1010 | Buy Now |
DISTI #
58AC2546
|
Newark | Mlcc,0603,x8L,6.3V,1.5Μf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608X8L0J155K080AC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175405-1-ND
|
DigiKey | CAP CER 1.5UF 6.3V X8L 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14540 In Stock |
|
$0.0341 / $0.2300 | Buy Now |
DISTI #
C1608X8L0J155K080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 uF, 6.3 V, ± 10%, X8L, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X8L0J155K080A) Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 / $0.0445 | Buy Now |
DISTI #
810-C1608X8L0J155K08
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3V 1.50uF 10% X8L High Temp RoHS: Compliant | 6198 |
|
$0.0330 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0334 | Buy Now |
DISTI #
C1608X8L0J155K080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 uF, 6.3 V, ± 10%, X8L, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X8L0J155K080A) Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 / $0.0445 | Buy Now |
DISTI #
C1608X8L0J155KAC
|
TME | Capacitor: ceramic, MLCC, 1.5uF, 6.3V, X8L, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0360 | RFQ |
DISTI #
C1608X8L0J155K080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 uF, 6.3 V, ± 10%, X8L, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X8L0J155K080A) Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 / $0.0445 | Buy Now |
DISTI #
C1608X8L0J155K080AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.5 uF, 6.3 V, � 10%, X8L, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X8L0J155K080AC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608X8L0J155K080AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X8L0J155K080AC
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | -40/+15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |