-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3280
|
Newark | Cap, 1Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Tdk C1608X8L1C105K080AC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1010 / $0.1520 | Buy Now |
DISTI #
58AC2548
|
Newark | Mlcc,0603,x8L,16V,1µf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608X8L1C105K080AC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175407-1-ND
|
DigiKey | CAP CER 1UF 16V X8L 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17392 In Stock |
|
$0.0536 / $0.3000 | Buy Now |
DISTI #
C1608X8L1C105K080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X8L, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X8L1C105K080A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0568 / $0.0664 | Buy Now |
DISTI #
810-C1608X8L1C105K08
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16V 1uF 10% X8L High Temp RoHS: Compliant | 42280 |
|
$0.0520 / $0.2600 | Buy Now |
|
Future Electronics | MLCC - SMD/SMT 0603 16V 1uF 10% X8L High Temp RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0589 / $0.0628 | Buy Now |
DISTI #
C1608X8L1C105KAC
|
TME | Capacitor: ceramic, MLCC, 1uF, 16V, X8L, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0605 | RFQ |
DISTI #
C1608X8L1C105K080AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 16 V, � 10%, X8L, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X8L1C105K080AC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001298189
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 1 |
|
$0.0865 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608X8L1C105K080AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X8L1C105K080AC
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | -40/+15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C1608X8L1C105K080AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X8L1C105K080AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCG188L8EE105KA07J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 1uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C1608X8L1C105K080AC vs GCG188L8EE105KA07J |
CGA3E1X8L1C105K080AC | Ceramic Capacitor, Ceramic, | TDK Corporation | C1608X8L1C105K080AC vs CGA3E1X8L1C105K080AC |