Part Details for C1608X8R1H223K by TDK Corporation
Overview of C1608X8R1H223K by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608X8R1H223K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
16807 In Stock |
|
$0.0217 / $0.1461 | Buy Now |
|
Quest Components | 1666 |
|
$0.1395 / $0.4650 | Buy Now |
Part Details for C1608X8R1H223K
C1608X8R1H223K CAD Models
C1608X8R1H223K Part Data Attributes
|
C1608X8R1H223K
TDK Corporation
Buy Now
|
Compare Parts:
C1608X8R1H223K
TDK Corporation
CAP CER 0.022UF 50V X8R 10% 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |