-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R3783
|
Newark | Capacitor Ceramic 0.022Uf 50V, X8R, 10%, 0603, Capacitance:22000Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:C Series, Qualification:- Rohs Compliant: Yes |Tdk C1608X8R1H223K080AA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
78AH1595
|
Newark | Cap, 0.022Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Tdk C1608X8R1H223K080AA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0340 / $0.0580 | Buy Now |
DISTI #
445-2505-1-ND
|
DigiKey | CAP CER 0.022UF 50V X8R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38119 In Stock |
|
$0.0135 / $0.1400 | Buy Now |
DISTI #
C1608X8R1H223K080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X8R1H223K080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0170 / $0.0187 | Buy Now |
DISTI #
C1608X8R1H223K080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X8R1H223K080A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0174 | Buy Now |
DISTI #
C1608X8R1H223K080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X8R1H223K080A) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
810-C1608X8R1H223K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50V 0.022uF X8R 10% T: 0.8mm RoHS: Compliant | 11800 |
|
$0.0140 / $0.1200 | Buy Now |
DISTI #
V72:2272_06580952
|
Arrow Electronics | Cap Ceramic 0.022uF 50V X8R 10% Pad SMD 0603 150°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2145 Container: Cut Strips | Americas - 1820 |
|
$0.0141 / $0.0552 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.022uF 50V X8R 10% 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0127 / $0.0145 | Buy Now |
DISTI #
60157979
|
Verical | Cap Ceramic 0.022uF 50V X8R 10% Pad SMD 0603 150°C T/R Min Qty: 417 Package Multiple: 1 Date Code: 2145 | Americas - 1820 |
|
$0.0141 / $0.0146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608X8R1H223K080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X8R1H223K080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |