Part Details for C160X020KBT by Panduit Corp
Overview of C160X020KBT by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C160X020KBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J1131
|
Newark | Thermtrans, Comp Label, Adhesive Polyimi Rohs Compliant: Yes |Panduit C160X020KBT RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: Pack | 0 |
|
$975.9500 / $1,120.0500 | Buy Now |
DISTI #
298-20857-ND
|
DigiKey | LABEL THERMAL TRANSFER ADH Min Qty: 10000 Lead time: 5 Weeks Container: Bulk |
10000 In Stock |
|
$0.0818 | Buy Now |
DISTI #
C160X020KBT
|
Avnet Americas | WHITE, POLYIMIDE LABEL - Labels that come on sheets or rolls (Alt: C160X020KBT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$91.2200 | Buy Now |
DISTI #
72206356
|
RS | Thermal transfer component label, 1.60" W x 0.20" H, polyimide, white | Panduit C160X020KBT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1020 / $0.1100 | RFQ |
DISTI #
PANC160X020KBT
|
Heilind Electronics | THERMTRANS, COMP LABEL, ADHESIVE POLYIMI | Americas - 0 in Stock |
|
$0.1008 / $0.1040 | Buy Now |
|
Onlinecomponents.com | Labels Thermal Transfer Component Label Polyimide White 40.6x5.1mm RoHS: Compliant | 0 |
|
$0.0910 / $0.1060 | Buy Now |
DISTI #
000000000001145974
|
Sager | Wire Labels & Markers ThermTrans Comp LBL ADH Polyimi Min Qty: 10000 | 0 |
|
$0.0799 / $0.0840 | Buy Now |