Part Details for C170-AG by TE Connectivity
Overview of C170-AG by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1709A | Analog Devices | LTC3880/-1 Demo Board I Progra | |
LTC1701ES5#TRPBF | Analog Devices | 1MHz Buck DC/DC Conv in SOT-23 | |
LTC1703CG#TRPBF | Analog Devices | 2x 550kHz Sync 2-PhSw Reg Cntr |
Price & Stock for C170-AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC1219
|
Newark | C170-Ag=C-17 Black |Alcoswitch Te Connectivity C170-AG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4757 |
|
$0.4950 | Buy Now |
DISTI #
2266-C170-AG-ND
|
DigiKey | Switch Hardware C170-AG=C-17 BLA Min Qty: 300 Container: Tray MARKETPLACE PRODUCT |
4757 In Stock |
|
$0.2460 | Buy Now |
DISTI #
506-C170-AG
|
Mouser Electronics | Switch Bezels / Switch Caps CAP C-17 BLK USE FOR TT TOGGLE RoHS: Compliant | 0 |
|
$0.2260 | Order Now |
|
Onlinecomponents.com | Switch Access Toggle Switch Round Cap RoHS: Compliant |
7257 In Stock |
|
$0.2544 / $0.3881 | Buy Now |
DISTI #
16502817
|
Verical | Switch Access Round Cap Toggle Switch RoHS: Compliant Min Qty: 300 Package Multiple: 100 | Americas - 4700 |
|
$0.2210 / $0.2310 | Buy Now |
DISTI #
71207480
|
Verical | Switch Access Round Cap Toggle Switch RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1117 | Americas - 2500 |
|
$0.3522 / $0.5189 | Buy Now |
DISTI #
000000000000086788
|
Sager | Switch Bezels / Switch Caps CAP C-17 BLK USE FOR TT TOGGLE | 0 |
|
Buy Now | |
DISTI #
C1S757100725550
|
Chip1Stop | Unclassified RoHS: Compliant | 4757 |
|
$0.2540 / $0.2660 | Buy Now |
|
Master Electronics | Switch Access Toggle Switch Round Cap RoHS: Compliant |
7257 In Stock |
|
$0.2544 / $0.3881 | Buy Now |